Boxes, Enclosures and Racks
RCBS1901413BK1
Black Steel Rack Mount Top Rack Cabinet
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9403.10.00.40
Automotive
No
PPAP
No
Category
Rack
Subcategory
Top Rack Cabinet
Door Type
Doorless
Body Material
Steel
Body Color
Black
Product Length (Metric) (mm)
330
Product Depth (Metric) (mm)
533
Product Height (Metric) (mm)
406
Mounting
Rack Mount

