Arrow Electronic Components Online
RCBS1900717LG1|HAMMOND|simage
RCBS1900717LG1|HAMMOND|limage
Boxes, Enclosures and Racks

RCBS1900717LG1

Light Gray Steel Rack Mount Cabinet

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Category
    Rack
  • Subcategory
    Cabinet
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    445
  • Product Depth (Metric) (mm)
    533
  • Product Height (Metric) (mm)
    229
  • Mounting
    Rack Mount

Documentation and Resources

Datasheets
Design resources