Arrow Electronic Components Online
RCAW1A81204Z001|RALTRON|simage
RCAW1A81204Z001|RALTRON|limage
Reduced Price
Antennas

RCA-W1A8-1204-Z-001

Antenna Chip 1.5dBi Gain 2-Pin Chip

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Chip
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Center Frequency (MHz)
    870
  • Typical Antenna Gain
    1.5dBi
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    4.1
  • Package Length
    12
  • PCB changed
    2
  • Supplier Package
    Chip
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources