You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
ECCN (US)
EAR99
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
230VDC
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
22.5
Contact Size
20
Wire Size (AWG)
24-26
Mounting
Cable Mount
Order Quantity

