Arrow Electronic Components Online
RC0805FR071KL|YAGEO|simage
RC0805FR071KL|YAGEO|limage
Resistor Fixed Single-Surface Mount

RC0805FR-071KL

Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

YAGEO
Datasheets 

The Yageo Resistor Fixed Single-Surface Mount RC0805FR-071KL is used to obtain a visually clean layout. It has a power rating of 0.125 (1/8) W. This has a resistance of 1K Ohm. The temperature coefficient is ±100 ppm/°C. To ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Operating temperature of -55 to 155 °C. It is made of thick film technology. This has a tolerance of 1%. The product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Features and Benefits:
• Halogen Free Epoxy
• Reducing environmentally hazardous wastes
• Small size and light weight
• Excellent heat resistance
• High stability and high reliability

Application:
• Medical equipment
• Aircraft and Aerospace equipment
• Traffic and transportation equipment
• Combustion equipment
• Anti-crime equipment
• Safety equipment
• Accident prevention

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    RC0805FR071KL
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    150
  • Current Sensing
    No
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.5
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources