Resistor Fixed Single-Surface Mount
RC0603FR-10470RL
Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
YAGEO GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
470
Tolerance
1%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability, Moisture Resistant
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Mounting
Surface Mount
Family/Series
RC_L
ALIAS
RC0603FR-10470R, 2322 7047 4701L, 232270474701, RC0603FR-10470RL, 9C06031A4700FKHF3, 9C06031A4700FKPF3
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

