Resistor Fixed Single-Surface Mount
RC0603FR-0712KL
Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
YAGEO GroupYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Resistance Value (Ohm)
12K
Tolerance
1%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability, Moisture Resistant
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Family/Series
RC_L
ALIAS
RC0603FR-0712K, 2322 704 61203, 2322 704 61203L, RC0603FR-0712KL, 9C06031A1202FKHFT, 9C06031A1202FKPFT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
MSL
1
Order Quantity

