Arrow Electronic Components Online
RC0603FR0710KL|YAGEO|simage
RC0603FR0710KL|YAGEO|limage
Top Purchased
Resistor Fixed Single-Surface Mount

RC0603FR-0710KL

Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

YAGEO
Datasheets 

The Yageo Resistor Fixed Single-Surface to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be enclosed in tape and reel packaging during shipment, to ensure that the order is guaranteed a safe delivery and allow for quick mounting after delivery The resistor has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. It utilizes thick film technology.

Features and Benefits:
• Halogen Free Epoxy
• Reducing environmentally hazardous wastes
• High component and equipment reliability
• Saving of PCB space
• None forbidden-materials used in products/production

Application:
• Medical equipment
• Aircraft and Aerospace equipment
• Traffic and transportation equipment
• Combustion equipment
• Anti-crime equipment
• Safety equipment
• Accident prevention

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability|Moisture Resistant
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.45
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources