Resistor Fixed Single-Surface Mount
RC0402J3R3CS
Res Thick Film 01005 3.3 Ohm 5% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R
Samsung Electro-MechanicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8533.21.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
3.3
Tolerance
5%
Maximum Voltage Rating (V)
15
Current Sensing
No
Power Rating (W)
0.031 (1/32)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 125
Special Features
High Reliability
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
01005
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
01005
Product Length (mm)
0.4
Product Depth (mm)
0.2
Product Height (mm)
0.13
Product Weight (g)
0.00004
Length Tolerance (mm)
±0.02
Depth Tolerance (mm)
±0.02
Height Tolerance (mm)
±0.02
Mounting
Surface Mount
We don't have prices now, please check later.
Order Quantity

