Arrow Electronic Components Online
RC0201FR07220RL|YAGEO|limage
RC0201FR07220RL|YAGEO|simage
Resistor Fixed Single-Surface Mount

RC0201FR-07220RL

Res Thick Film 0201 220 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

YAGEO Group
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    220
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    25
  • Current Sensing
    No
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Special Features
    High Reliability, Moisture Resistant
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    0201
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0201
  • Product Length (mm)
    0.6
  • Product Depth (mm)
    0.3
  • Product Height (mm)
    0.23
  • Length Tolerance (mm)
    ±0.03
  • Depth Tolerance (mm)
    ±0.03
  • Height Tolerance (mm)
    ±0.03
  • Mounting
    Surface Mount
  • Family/Series
    RC_L
  • ALIAS
    RC0201FR-07220R, 232280672201, 9C02017A2200FEHF3, 9C02017A2200FEPF3
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources