Resistor Fixed Single-Surface Mount
RC0100FR-073K32L
Res Thick Film 01005 3.32K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
3.32K
Tolerance
1%
Maximum Voltage Rating (V)
15
Current Sensing
No
Power Rating (W)
0.031 (1/32)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0100
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0100
Product Length (mm)
0.4
Product Depth (mm)
0.2
Product Height (mm)
0.13
Mounting
Surface Mount

