Reduced Price
Inductor Leaded
RC-4
Inductor High Current Rod Core Wirewound 1500uH 10% 0.5A 1.53Ohm DCR RDL Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
High Current Rod Core
Technology
Wirewound
Inductance (H)
1500u
Tolerance
10%
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
1.53(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
9.53
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Diameter (mm)
15.24
Maximum Product Height (mm)
23.62

