Arrow Electronic Components Online
RC1|TRIADM|simage
RC1|TRIADM|limage
Inductor Leaded

RC-1

Inductor High Current Rod Core Wirewound 5600uH 10% 0.25A 6.1Ohm DCR RDL Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    High Current Rod Core
  • Technology
    Wirewound
  • Inductance (H)
    5600u
  • Tolerance
    10%
  • Maximum DC Current (A)
    0.25
  • Maximum DC Resistance (Ohm)
    6.1(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    9.53
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Maximum Product Diameter (mm)
    15.24
  • Maximum Product Height (mm)
    23.62
Order Quantity

Documentation and Resources

Datasheets
Design resources