Arrow Electronic Components Online
RBV5006|EICSEMI|simage
RBV5006|EICSEMI|limage
Bridge Rectifiers

RBV5006

Rectifier Bridge Diode Single 600V 50A 4-Pin RBV25

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    50
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    1.1@25A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    20(Max)
  • Package Width
    4.9(Max)
  • Package Length
    30(Max)
  • PCB changed
    4
  • Supplier Package
    RBV25
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources