Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
LoRaWAN Water Detect Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
40.13
Package Width
65.02
Package Length
130.05