Arrow Electronic Components Online
RBS3010EU0ABN0B|MLTI_TEC|simage
RBS3010EU0ABN0B|MLTI_TEC|limage
Specialized Sensors

RBS3010EU0ABN0B

LoRaWAN Water Detect Sensor

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    LoRaWAN Water Detect Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    19.05
  • Package Width
    37.08
  • Package Length
    71.37

Documentation and Resources

Datasheets
Design resources