Arrow Electronic Components Online
RBS101ABMRCZ2|RADIOBRG|simage
RBS101ABMRCZ2|RADIOBRG|limage
Reduced Price
Accelerometers

RBS101-ABM-RCZ2

Accelerometer Triple ±2g/±4g/±8g/±16g

Radio Bridge Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    9031.80.80.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Axis Type
    Triple
  • Module/IC Classification
    Module
  • Acceleration (g)
    ±2/±4/±8/±16
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    19.05 mm
  • Package Width
    38.86 mm
  • Package Length
    71.37 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources