Arrow Electronic Components Online
RBR3MM40ATFTR|ROHM|simage
RBR3MM40ATFTR|ROHM|limage
Rectifiers

RBR3MM40ATFTR

Diode Schottky 40V 3A 2-Pin PMDU T/R Automotive AEC-Q101

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.62
  • Peak Reverse Current (uA)
    80
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.6
  • Package Length
    2.6
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    PMDU
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources