Top Searched
ESD Suppressors
RBO40-40G
ESD Suppressor TVS Uni-Dir/Bi-Dir 20V 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Dual
Direction Type
Uni-Directional|Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
20
Maximum Clamping Voltage (V)
40
Maximum Reverse Leakage Current (uA)
10
Capacitance Value (pF)
8000(Typ)|3000(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.6(Max)
Package Width
9.35(Max)
Package Length
10.28(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3

