DC to DC Converter and Switching Regulator Module
RBM-1212D/P
Module DC-DC 12VIN 2-OUT -12V/12V -0.041A/0.041A 1W Medical 5-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
-12|12
Output Current (A)
-0.041|0.041
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
7.7
Package Width
6
Package Length
16.55
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole
Order Quantity

