Boxes, Enclosures and Racks
RBF32P04C08G
Clear Polycarbonate Flange Mount Watertight Electronic Enclosure <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Electronic Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Clear
Product Length (Metric) (mm)
96
Product Depth (Metric) (mm)
50
Product Height (Metric) (mm)
30
Mounting
Flange Mount
IP Rating
IP67
NEMA Rating
4X/12/13
Order Quantity

