Arrow Electronic Components Online
RBF22P04B10B|SERPAC|simage
RBF22P04B10B|SERPAC|limage
Boxes, Enclosures and Racks

RBF22P04B10B

Polycarbonate Enclosure, Flange Mount <h4><strong>CALIFORNIA&nbsp;PROPOSITION</strong> ⚠️<strong>65&nbsp;WARNING</strong>⚠️</h4>

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Black
  • Product Length (Metric) (mm)
    82.8
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    35
  • Mounting
    Flange Mount
  • IP Rating
    IP67
  • NEMA Rating
    4X/12/13

Documentation and Resources

Datasheets
Design resources