Arrow Electronic Components Online
RB751CS40315|NEXPERIA|limage
RB751CS40315|NEXPERIA|simage
Rectifiers

RB751CS40,315

Diode Schottky 40V 0.12A 2-Pin DFN T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    0.12
  • Peak Non-Repetitive Forward Surge Current (A)
    0.2
  • Maximum Forward Voltage (V)
    0.37@0.001A
  • Peak Reverse Current (uA)
    0.5@30V
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max) mm
  • Package Width
    0.62(Max) mm
  • Package Length
    1.02(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources