Boxes, Enclosures and Racks
RB65P12B24B
Black Polycarbonate Watertight Electronic Enclosure <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Electronic Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Black
Product Length (Metric) (mm)
160
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
90
IP Rating
IP67
NEMA Rating
4X/12/13

