Arrow Electronic Components Online
RB63P06C16B|SERPAC|simage
RB63P06C16B|SERPAC|limage
Boxes, Enclosures and Racks

RB63P06C16B

Black/Clear Polycarbonate Bracket Mount Watertight Enclosure <h4><strong>CALIFORNIA&nbsp;PROPOSITION</strong> ⚠️<strong>65&nbsp;WARNING</strong>⚠️</h4>

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Black
  • Product Length (Metric) (mm)
    160
  • Product Depth (Metric) (mm)
    80.1
  • Product Height (Metric) (mm)
    55.1
  • Mounting
    Bracket Mount
  • IP Rating
    IP67
  • NEMA Rating
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources