Arrow Electronic Components Online
RB6122161M0|SCHAFFNE|simage
RB6122161M0|SCHAFFNE|limage
Common Mode Chokes - CMCs

RB6122-16-1M0

Common Mode Chokes Dual 1000uH 1kHz 16A 0.0048Ohm DCR Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1000u
  • Leakage Inductance (H)
    6.3u
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    16(Typ)
  • Maximum DC Resistance (Ohm)
    0.0048(Typ)
  • Maximum Voltage Rating
    600VAC|1000VDC
  • Withstand Voltage
    2.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    53.3
  • Maximum Product Depth (mm)
    51.34
  • Maximum Product Height (mm)
    41.5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources