Arrow Electronic Components Online
RB53P06C28G|SERPAC|simage
RB53P06C28G|SERPAC|limage
Reduced Price
Boxes, Enclosures and Racks

RB53P06C28G

Clear/Grey Polycarbonate Bracket Mount Watertight Enclosure <h4><strong>CALIFORNIA&nbsp;PROPOSITION</strong> ⚠️<strong>65&nbsp;WARNING</strong>⚠️</h4>

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    80.1
  • Product Height (Metric) (mm)
    85.1
  • Mounting
    Bracket Mount
  • IP Rating
    IP67
  • NEMA Rating
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources