Arrow Electronic Components Online
RB520S30115|NEXPERIA|limage
RB520S30115|NEXPERIA|simage
Rectifiers

RB520S30,115

Diode Schottky 0.2A 2-Pin SC-79 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    1
  • Maximum Forward Voltage (V)
    0.6
  • Peak Reverse Current (uA)
    1@10V
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.25(Max)
  • PCB changed
    2
  • Supplier Package
    SC-79
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources