Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Maximum DC Reverse Voltage (V)
40
Configuration
Single
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
0.1
Peak Non-Repetitive Forward Surge Current (A)
1
Maximum Forward Voltage (V)
0.45@0.01A
Peak Reverse Current (uA)
1@10V
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323F
Pin Count
2

