Reduced Price
Boxes, Enclosures and Racks
RB33P06G28G
Gray Polycarbonate Bracket Mount Watertight Enclosure <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Gray
Product Length (Metric) (mm)
82
Product Depth (Metric) (mm)
80.1
Product Height (Metric) (mm)
85.1
Mounting
Bracket Mount
IP Rating
IP67
NEMA Rating
4

