Arrow Electronic Components Online
RB088RSM20STL1|ROHM|simage
RB088RSM20STL1|ROHM|limage
Rectifiers

RB088RSM20STL1

Diode Schottky 200V 10A 3-Pin(2+Tab) TO-277A

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max) mm
  • Package Width
    6.15(Max) mm
  • Package Length
    4.35(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    TO-277A
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources