DC to DC Converter and Switching Regulator Module
RB-0512D/H
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 5-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-12|12
Output Current (A)
-0.042|0.042
Output Power (W)
1
Minimum Isolation Voltage
2000VDC
Maximum Switching Frequency (kHz)
50 to 105
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
82
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
6
Package Length
19.6
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Order Quantity

