DC to DC Converter and Switching Regulator Module
RB-0505D
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Inverting, Non-Inverting, Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-5, 5
Output Current (A)
-0.1, 0.1
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
50 to 105
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2.2
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
6
Package Length
19.6
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Order Quantity

