Arrow Electronic Components Online
RAYRIM-NR6-0-STK|TE|simage
RAYRIM-NR6-0-STK|TE|limage
Heat Shrink

RAYRIM-NR6-0-STK

Heat Shrink Tubing Cross-Linked Polyolefin Black Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Body Material
    Cross-Linked Polyolefin
  • Color
    Black
  • Inside Diameter Before Shrinking (mm)
    0.8
  • Inside Diameter After Shrinking (mm)
    0.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag|Box
Order Quantity

Documentation and Resources

Datasheets
Design resources