Resistor Networks and Arrays
RAVF324DJT51R0
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R
Stackpole Electronics, IncProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
51
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
ISOL
Case Style
Molded
Case Size
2012
Case Size per Element
1206
Termination Style
Convex
Number of Terminals
8
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2012(4 X 1206)
Product Length (mm)
5.08
Product Depth (mm)
3.1
Product Height (mm)
0.55
Mounting
Surface Mount

