Resistor Networks and Arrays
RAVF324DJT10K0
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 2012(4 X 1206) Convex SMD T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
10K
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
ISOL
Case Size
2012
Case Size per Element
1206
Termination Style
Convex
Number of Terminals
8
Terminal Pitch (mm)
1.3
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2012(4 X 1206)
Product Length (mm)
5.1
Product Depth (mm)
3.1
Product Height (mm)
0.55
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.15
Mounting
Surface Mount
Order Quantity

