Arrow Electronic Components Online
RAVF162DJT330K|SEI|simage
RAVF162DJT330K|SEI|limage
Resistor Networks and Arrays

RAVF162DJT330K

Res Thick Film Array 330K Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD T/R

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    330K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.125 (1/8)
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Circuit Designator
    ISOL
  • Case Style
    Molded
  • Case Size
    0606
  • Case Size per Element
    0603
  • Termination Style
    Convex
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    0.8
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0606(2 X 0603)
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources