Box, Enclosure and Rack Accessories
RASV190515BK1
Steel Universal Rack Shelf, Black
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9403.10.00.40
Automotive
No
PPAP
No
Accessory Type
Universal Rack Shelf
Material
Steel
Color
Black
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
381
Product Depth (Imperial - Decimal) (in)
15
Product Height (Metric) (mm)
133
Product Height (Imperial - Decimal) (in)
5.25
Product Length (Metric) (mm)
483
Product Length (Imperial - Decimal) (in)
19
Order Quantity

