Arrow Electronic Components Online
RASV190318BK1|HAMMOND|limage
RASV190318BK1|HAMMOND|simage
Box, Enclosure and Rack Accessories

RASV190318BK1

Vented Shelf, Steel, Black, 19.01Inc Length, 18Inc Depth, 3.47Inc Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Vented Shelf
  • Material
    Steel
  • Color
    Black
  • Measurement System
    Imperial
  • Product Depth (Imperial - Decimal) (in)
    18
  • Product Height (Imperial - Decimal) (in)
    3.47
  • Product Length (Imperial - Decimal) (in)
    19.01
Order Quantity

Documentation and Resources

Datasheets
Design resources