Arrow Electronic Components Online
RASSM10S|SWTCHCRF|simage
RASSM10S|SWTCHCRF|limage
Connector Power

RASSM10S

Conn Power RCP 2 POS Solder RA SMD 3 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    24VDC|24VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Bulk
  • Product Depth (mm)
    24.2
  • Mounting
    Surface Mount
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources