Arrow Electronic Components Online
RASPBERRYPI3STARTERKIT|RASPBYPI|limage
RASPBERRYPI3STARTERKIT|RASPBYPI|simage
Top Searched
組み込みシステム開発ボードとキット

RASPBERRYPI3 STARTER KIT

RASPBERRYPI3 STARTER KIT Raspberry Pi Foundation Starter Kit Raspberry Pi3 Starter Kit - Arrow.com

Raspberry Pi Ltd
Datasheets 

Product Description

To celebrate the sale of their ten millionth Raspberry Pi, the Raspberry Pi Foundation put together their own idea of what the perfect bundle would look like, creating the official Raspberry Pi Starter Kit.

This kit provides you with a keyboard, mouse, power supply, Pi enclosure, HDMI cable, and an SD card with the necessary operating system out of which you can operate. All you'd need to wrap it up is an HDMI monitor or television!

Kit includes:

- A Raspberry Pi 3 Model B

- An 8GB or 16GB NOOBS SD card (depends on supplier -- there's no way to guarantee either)

- An official case

- An official 2.5A multi-region power supply

- An official 1m HDMI cable

- An optical mouse and a keyboard with high-quality scissor-switch action

- A copy of Adventures in Raspberry Pi Foundation Edition

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Starter Kit
  • Supported Device
    BCM2837
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • USB
    4
  • Ethernet
    1
  • GPIO
    40
  • Display Interface
    DSI/HDMI
  • Display Type
    LCD
  • Operating Systems
    Linux, Win 10
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Bluetooth Location
    On Board
  • Wi-Fi Location
    On Board
  • Linux
    Linux
  • Daughter Cards
    No

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources