RASPBERRY PI 3 A+
Raspberry Pi 3 A+ single-board computer with a 64-bit ARM Cortex core, 512-MB LPDDR2 SDRAM, integrated Wi-Fi and Bluetooth, extended 40-pin GPIO header, and compact design.
Raspberry Pi LtdThe Raspberry Pi 3 A+ is a single-board computer in a smaller form factor than the Raspberry Pi 3. The Raspberry Pi 3 A+ is powered by a Broadcom BCM2837B0 SoC, which integrates a 64-bit quad-core ARM Cortex-A53 operating at 1.2 GHz, and the system also integrates 512 MB of LPDDR2 SDRAM. The SoC also integrates a GPU allowing the Raspberry Pi 3B+ to operate at 1080p at 30 fps while also integrating H.264 and MPEG-4 decoding, and the use of an HDMI connector allows for connecting to HDMI-compliant screens.
Wireless network connectivity is provided on the Raspberry Pi 3 A+ via Bluetooth, 2.4-GHz Wi-Fi, and 5-GHz Wi-Fi. However, unlike other Raspberry Pi systems, the Raspberry Pi 3 A+ does not include a wired Ethernet connection. The removal of this connection method helps to reduce the overall weight and size of the system, thereby making it applicable to applications with strict size and weight constraints.
I/O connectivity on the Raspberry Pi 3 A+ is provided via a USB2.0 port, a CSI camera port, a DSI display port, a four-pole stereo and composite video output, a micro SD port for use with operating and file systems, and a 5-VDC power input. Further I/O support is provided with the use of a 40-pin GPIO header that allows access to various ports on the Broadcom SoC, including I2C, SPI, and UART.
Drawings/Package
Key Features
- 4 × 64-bit ARM Cortex-A53 core
- 512-MB RAM
- 1 × USB 2.0 ports
- 40-pin GPIO header, allowing further expansion
- Integrated Wi-Fi and Bluetooth connectivity
- Reduced size, weight, and cost
General Applications
- ARM prototyping platform
- OS development
- Home automation
- Education
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
BCM2837
Supported Device Technology
Application Processor and SOC
RAM Size
1GB
USB
4
Ethernet
1
GPIO
40
Display Interface
DSI/HDMI
Display Type
LCD
Operating Systems
Linux|Win 10
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Bluetooth Location
On Board
Wi-Fi Location
On Board
Linux
Linux
Daughter Cards
Yes

