Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Maximum Voltage Rating
24V
Insulation Resistance (MOhm)
30
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
5000
Packaging
Bulk
Product Length (mm)
15.2
Product Depth (mm)
17.1
Product Height (mm)
11
Mounting
Surface Mount
Contact Plating
Nickel
Contact Material
Brass
Order Quantity

