Arrow Electronic Components Online
RASM722BK|SWTCHCRF|simage
RASM722BK|SWTCHCRF|limage
Connector Power

RASM722BK

Conn Power RCP 2 POS Solder RA SMD 2 Terminal 1 Port T/R

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24V
  • Insulation Resistance (MOhm)
    30
  • Maximum Contact Resistance (mOhm)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.2
  • Product Depth (mm)
    17
  • Product Height (mm)
    10.9
  • Mounting
    Surface Mount
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources