Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Maximum Voltage Rating
24V
Insulation Resistance (MOhm)
30
Maximum Contact Resistance (mOhm)
50
Packaging
Tape and Reel
Product Length (mm)
15.2
Product Depth (mm)
17
Product Height (mm)
10.9
Mounting
Surface Mount
Contact Plating
Nickel
Contact Material
Copper Alloy

