Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
30
Maximum Contact Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
5000
Housing Color
Black
Packaging
Bulk
Product Length (mm)
14.9
Product Depth (mm)
17.1
Product Height (mm)
11
Mounting
Surface Mount
Contact Plating
Nickel
Contact Material
Copper Alloy

