Arrow Electronic Components Online
RASH712X|SWTCHCRF|simage
RASH712X|SWTCHCRF|limage
Connector Power

RASH712X

Conn DC Power PL 2 POS Solder RA SMD/Thru-Hole 3 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Power
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24V
  • Insulation Resistance (MOhm)
    30
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Bulk
  • Product Length (mm)
    15.2
  • Product Depth (mm)
    17.1
  • Product Height (mm)
    11
  • Mounting
    Surface Mount/Through Hole
  • Contact Plating
    Nickel
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources