Arrow Electronic Components Online
RASH712PTRP22X|SWTCHCRF|simage
RASH712PTRP22X|SWTCHCRF|limage
Connector Power

RASH712PTRP22X

DC Power Jack

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24V
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources