Box, Enclosure and Rack Accessories
RASA28BK3
Fixed Side Support Angles, Steel, Black Color, 44mm Product Length, 711mm Product Depth, 44mm Product Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Angle Support
Material
Steel
Color
Black
Product Depth (Metric) (mm)
711
Product Height (Metric) (mm)
44
Product Length (Metric) (mm)
44

