Connector Power
RAPC722BKZ
Conn DC Power RCP 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
30
Maximum Contact Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
5000
Housing Color
Black
Packaging
Bulk
Product Length (mm)
9
Product Depth (mm)
14.5
Product Height (mm)
11
Keyed
No
Shrouded
No
Mounting
Through Hole
Contact Plating
Nickel
Contact Material
Copper Alloy

